Mean Well RS-35-5 enclosed SMPSU 5V 35W universal input short-circuit protection

Image Representative of Range

Mean Well RS-35-5 enclosed SMPSU 5V 35W universal input short-circuit protection

MPN
RS-35-5
Brand
Mean Well
EAN-13
4021087014540
Order Code
05-1500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £12.32
5+ £11.81
10+ £11.43
25+ £11.15
50+ £10.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Mean Well RS-35-5 is a reliable SMPSU providing 5 V DC with a current capacity of 7 A and 35 W output. Designed for PCB mounting with solder lugs, it is ideal for use in various printed circuit board power supply applications. It features screw terminals for secure connections, making it suitable for both industrial and commercial environments.
Output Voltage [DC] 5V
Output Current 7A
Power Rating 35W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 99 x 82 x 35 mm
Height 35mm
Length 99mm
Max. output current 7A
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
No. of outputs 1
Output current (max.) - rounded 7A
Output Voltage 5V DC
Output voltage (max.) 5V DC
Power 35W
Product Type SMPSU
Type SMPSU
Weight 300.00g
Width 82mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot