Mean Well RS-25-5 SMPSU 5V 5A 25W enclosed universal input protection

Image Representative of Range

Mean Well RS-25-5 SMPSU 5V 5A 25W enclosed universal input protection

MPN
RS-25-5
Brand
Mean Well
EAN-13
4021087014618
Order Code
05-1497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £19.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well RS-25-5 is a PCB mount SMPSU that provides 5 V DC at 5 A with a total power output of 25 W. It features screw terminals and is equipped with solder lugs for secure connections. Common applications include powering electronic devices and projects where a compact and reliable power supply unit is needed.
Output Voltage [DC] 5V
Output Current 5A
Power Rating 25W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 79 x 51 x 28 mm
Height 28mm
Length 79mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Output Voltage 5V DC
Type SMPSU
Weight 200.00g
Width 51mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot