Mean Well RS-25-3.3 SMPSU 20W Enclosed universal input overload protected

Image Representative of Range

Mean Well RS-25-3.3 SMPSU 20W Enclosed universal input overload protected

MPN
RS-25-3.3
Brand
Mean Well
EAN-13
4021087014632
Order Code
05-1496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £14.23
5+ £13.87
10+ £13.53
25+ £13.16
50+ £12.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Mean Well RS-25-3.3 is a 20 W switch mode power supply unit designed for mounting on printed circuit boards. It features a voltage rating of 3.3 V and is equipped with solder lugs and screw terminals. This power supply is ideal for applications in industrial control systems and telecommunications equipment.
Output Voltage [DC] 3.3V
Output Current 6 A
Power Rating 20W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 79.00 x 51.00 x 28.00 mm
Height 28.00mm
Length 79.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 3.3 V/DC
Type SMPSU
Weight 200.00g
Width 51.00mm

Reviews

Be the first to submit a review

Trustpilot