Mean Well RS-150-5 SMPSU 5V DC 26A 130W Enclosed Case Screw Terminals

Image Representative of Range

Mean Well RS-150-5 SMPSU 5V DC 26A 130W Enclosed Case Screw Terminals

MPN
RS-150-5
Brand
Mean Well
EAN-13
4021087014670
Order Code
05-1487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £32.78
5+ £31.99
10+ £31.14
25+ £30.32
50+ £27.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Mean Well RS-150-5 is a switch mode power supply unit (SMPSU) offering a 5 V DC output with a current rating of 26 A and a total power output of 130 W. Featuring screw terminals for reliable connections, it is suitable for mounting on printed circuit boards (PCB) and commonly used in industrial and electronic applications. This power supply unit supports efficient energy conversion, making it ideal for powering various electronic devices and systems.
Output Voltage [DC] 5V
Output Current 26A
Power Rating 130W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 199 x 98 x 38 mm
Height 38mm
Length 199mm
Minimum Input Volage 88V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Output Voltage 5V DC
Type SMPSU
Weight 700.00g
Width 98mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot