Mean Well RPT-75C SMPSU 5V DC 8A 72W Power Supply 1 pc

MPN
RPT-75C
Brand
Mean Well
EAN-13
4021087048446
Order Code
05-1481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.35
5+ £36.39
10+ £35.46
25+ £34.53
50+ £31.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well RPT-75C is a printed circuit board power supply unit (SMPSU) designed for PCB mounting with solder lugs. It delivers a steady 5 V DC output at 8 A, with a total power output of 72 W. Ideal for electronic projects requiring reliable power, it is commonly used in applications involving circuit boards and SMPSU setups.
Type SMPSU
Nominal value output current 1 0.1A
Number of Outputs 3
Power Rating 72W
Depth 127mm
Dimensions (L x W x H) 127 x 76.2 x 31mm
Height 31mm
Max. output current 1 8A
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 521200h
Nominal value output voltage 1 [DC] -15V
Number of Inputs 1
PFC No
Type of electric connection Pin strip for nylon crimp connectors
Weight 250g
Width 76.2mm

Reviews

Be the first to submit a review

Trustpilot