Mean Well RPS-500-27 Series SMPSU 27V 11.9A 321.3W

MPN
RPS-500-27
Brand
Mean Well
EAN-13
4021087052115
Order Code
05-1471
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £98.88
5+ £95.91
10+ £92.94
25+ £89.99
50+ £87.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/07/2026

The Mean Well RPS-500-27 is a printed circuit board (PCB) mount switched-mode power supply unit (SMPSU) providing 27 V DC at 11.9 A, delivering a total output of 321.3 W. It is equipped with solder lugs and pin strip connectors, making it suitable for PCB equipping and various electronic applications. This power supply is typically used in industrial equipment, automation systems, and other professional electronic devices requiring reliable power delivery.
Type SMPSU
Output Voltage 27V DC
Output Current 11.9A
Number of Outputs 1
Power Rating 321.3W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 127 x 76.2 x 40 mm
Height 40mm
Length 127mm
Max. output current 11.9A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 194100h
Number of Inputs 1
PFC Yes
Weight 460g
Width 76.2mm

Reviews

Be the first to submit a review

Trustpilot