Mean Well RPS-45-12 SMPSU 12V DC 4.18A 45.6W 1 pc

Order Code:

05-1468

Brand: Mean Well MPN: RPS-45-12 EAN-13: 4021087033848
Qty Unit Price (Ex VAT)
1+ £20.97
5+ £19.95
10+ £18.87
25+ £17.93
50+ £17.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/05/2026

The Mean Well RPS-45-12 is a switched-mode power supply unit (SMPSU) offering a 12 V DC output with a current rating of 4.18 A, delivering a total power of 45.6 W. It is designed for printed circuit board (PCB) mounting, equipped with solder lugs, and ideal for applications requiring reliable and efficient power conversion. Typical applications include powering small electronic devices, embedded systems, and various circuit board PSUs in commercial and industrial
Type SMPSU
Output Voltage 12V DC
Output Current 4.18A
Number of Outputs 1
Power Rating 45.6W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 76.2 x 50.8 x 24 mm
Height 24mm
Input voltage (max.) 264V AC
Length 76.2mm
Max. output current 4.18A
Max. temperature +70°C
Min. input voltage 80V AC
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 726200h
Number of Inputs 1
PFC No
PSU features Adjustable voltage output
Width 50.8mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot