Mean Well RPS-400-24-C SMPSU medical 400.8W IEC 60601-1 compliant

MPN
RPS-400-24-C
Brand
Mean Well
EAN-13
4021087033992
Order Code
05-1465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £139.89
5+ £132.90
10+ £125.92
25+ £118.92
50+ £114.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Mean Well RPS-400-24-C is a printed circuit board power supply unit with a voltage rating of 24 V and current rating of 16.7 A. This SMPSU delivers a power output of 400.8 W, suitable for PCB equipping and mounting with solder lugs. It is ideal for applications that require reliable power distribution on circuit boards, such as industrial control systems and telecommunications equipment.
Output Voltage [DC] 24V
Output Current 16.7A
Number of Outputs 1
Input Voltage 180-264VAC
Connection Pin strip for nylon crimp connectors
Dimensions (L x W x H) 130 x 86.6 x 43 mm
Height 43mm
Length 130mm
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 194100h
Output Voltage 24V DC
PFC Yes
Type SMPSU
Weight 510g
Width 86.6mm

Reviews

Be the first to submit a review

Trustpilot