Mean Well RPS-120-12 SMPSU 12V DC 10A 120W Efficient Power Supply

MPN
RPS-120-12
Brand
Mean Well
EAN-13
4021087034357
Order Code
05-1446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Mean Well's RPS-120-12 is a 12 V DC switch mode power supply unit with a power output of 120 W and a current rating of 10 A, ideal for PCB mounting. It features solder lugs and pin strips for nylon crimp connectors, making it suitable for direct integration onto printed circuit boards. This power supply unit is commonly used in industrial automation, telecommunications, and electronic instrumentation applications.
Type SMPSU
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 120W
Depth 101.6mm
Dimensions (L x W x H) 101.6 x 50.8 x 29mm
Height 29mm
Max. output current 1 10A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 653500h
Nominal value output voltage 1 [DC] 12V
Number of Inputs 1
PFC No
Type of electric connection Pin strip for nylon crimp connectors
Weight 150g
Width 50.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot