Mean Well RID-125-1224 SMPSU 12V DC 7A 133.2W 1 pc

MPN
RID-125-1224
Brand
Mean Well
EAN-13
4021087058186
Order Code
05-1441
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £30.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

The Mean Well RID-125-1224 is a printed circuit board power supply unit with a 12 V DC output and a current rating of 7 A, delivering 133.2 W of power. This SMPSU features a PCB mount design with solder lugs and screw terminals, making it ideal for equipping circuit boards. It is commonly used in electronic applications requiring reliable and stable DC power delivery.
Type SMPSU
Output Voltage 24V DC
Output Current 5A
Number of Outputs 2
Power Rating 133.2W
Connection Screw terminal
Dim (L x W x H) 199 x 98 x 38 mm
Height 38mm
Length 199mm
Max. output current 7A
Maximum Operating Temperature +70°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 2182000h
Operating temperature (min.) -20°C
PFC No
PSU features Adjustable voltage output
Weight 700g
Width 98mm

Reviews

Be the first to submit a review

Trustpilot