Mean Well RDDW20H-12 DC-DC converter 1.833 A 20 W dual output 1 pc

MPN
RDDW20H-12
Brand
Mean Well
EAN-13
4021087048552
Order Code
05-1439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RDDW20H-12 is a DC/DC converter with a current rating of 1.833 A and a power output of 20 W, featuring two outputs. This converter is designed for efficient direct current conversion in applications requiring multiple voltage levels. It is typically used in telecommunication, industrial automation, and energy management systems.
Output Voltage 12V DC
Power Rating 20W
Output Current 1.83A
Connection Pins
Dim (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 89%
Height 10.2mm
Input Voltage Range 160V DC
Insulation Voltage 3000V DC
Length 50.8mm
Max. output current 1.833A
Maximum Operating Temperature +85°C
Minimum Input Volage 43V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot