Mean Well RDDW20F-12 DC/DC converter 835mA 20W dual output 1pc

MPN
RDDW20F-12
Brand
Mean Well
EAN-13
4021087048606
Order Code
05-1434
Country of Origin
China
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £33.80 £33.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RDDW20F-12 is a DC/DC converter featuring a dual output with a current rating of 835 mA and a power capacity of 20 W. It is designed for applications requiring reliable power conversion in compact spaces, often utilised in telecommunications and industrial systems. The converter's robust design and flexibility make it suitable for powering small electronic devices and circuit components.
Output Voltage 12V DC
Input Voltage Range 36V DC
Power Rating 20W
Output Current 835mA
Connection Pins
Dim (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 88%
Height 10.2mm
Insulation Voltage 1500V DC
Length 50.8mm
Max. output current 835mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot