Mean Well RDDW08G-05 DC/DC converter 800mA 8W 2 outputs 1pc

MPN
RDDW08G-05
Brand
Mean Well
EAN-13
4021087048675
Order Code
05-1427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £13.31 £12.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RDDW08G-05 is a DC/DC converter module with dual outputs, providing a total power of 8 W and a current capacity of 800 mA. It is designed for applications requiring voltage conversion and electrical isolation in a compact package. Typical uses include powering electronic devices from a DC power source and managing power in embedded systems.
Output Voltage 5V DC
Power Rating 8W
Output Current 800mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 83%
Height 10.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 800mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 8W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18.4g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot