Mean Well RD-125B SMPSU 133W enclosed case overload protection

Image Representative of Range

Mean Well RD-125B SMPSU 133W enclosed case overload protection

MPN
RD-125B
Brand
Mean Well
EAN-13
4021087014960
Order Code
05-1419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well RD-125B is a PCB-mounted switch-mode power supply unit with screw terminals, offering a power output of 133 watts. It is suitable for applications requiring reliable voltage and current regulation, particularly in systems with printed circuit boards. This unit is commonly used in electronic equipment and industrial environments, providing efficient power management.
Output Current 2-10/0.4-5 A
Power Rating 133W
Number of Outputs 2
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 199.00 x 98.00 x 38.00 mm
Height 38.00mm
Length 199.00mm
Minimum Input Volage 88V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage +5/+24 V/DC
Type SMPSU
Weight 700.00g
Width 98.00mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot