Mean Well RD-125-1224 SMPSU 133 W Enclosed case dual voltage protections

MPN
RD-125-1224
Brand
Mean Well
EAN-13
4021087015035
Order Code
05-1418
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £30.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/06/2026

The Mean Well RD-125-1224 is a 133 W switched-mode power supply unit designed for mounting on printed circuit boards. It features dual outputs with voltage ratings of 12 V and 24 V, making it suitable for diverse industrial and electronic applications. The unit employs screw terminals for easy installation and secure connections.
Output Voltage 12/+24 V/DC
Output Current 1-7/0.4-5 A
Power Rating 133W
Number of Outputs 2
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 199.00 x 98.00 x 38.00 mm
Height 38.00mm
Length 199.00mm
Min. input voltage 88V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Type SMPSU
Weight 700.00g
Width 98.00mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot