Mean Well PWM-90-24DA2 LED driver 90W 3.75A 24V 1 pc

MPN
PWM-90-24DA2
Brand
Mean Well
EAN-13
4021087071987
Order Code
05-1416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £42.28
5+ £34.50
10+ £34.30
25+ £34.12
50+ £33.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well PWM-90-24DA2 is a LED driver designed for powering LEDs with a 24 V output and a current rating of 3.75 A. It provides 90 W of power, making it suitable for a variety of LED applications such as LED strips and lighting projects. This reliable power supply unit ensures consistent performance in both indoor and outdoor LED installations.
Type LED driver
Output Voltage 24V
Max Output Power 90W
Dimensions (L x W x H) 171 x 63 x 37.50 mm
Height 37.50mm
Length 171mm
Max. output current 3.75A
Maximum Temperature +85°C
Min. temperature -40°C
Number of Outputs 1
Output Current 3.75A
Weight 770g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot