Mean Well PWM-90-12DA2 LED transformer 90W 7.5A 12V 1pc

Image Representative of Range

Mean Well PWM-90-12DA2 LED transformer 90W 7.5A 12V 1pc

MPN
PWM-90-12DA2
Brand
Mean Well
EAN-13
4021087075404
Order Code
05-1413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £35.75
5+ £34.12
10+ £33.92
25+ £33.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well PWM-90-12DA2 is an LED transformer designed for efficient powering of LED strips and lighting systems. It boasts a power rating of 90W with a current rating of 7.5A, suitable for various indoor and outdoor lighting applications. Typical uses include architectural lighting, signage, and decorative lighting installations.
Type LED transformer
Output Voltage 12V
Max Output Power 90W
Connection Braid
Dimensions (L x W x H) 171 x 63 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 171mm
Max. output current 7.5A
Maximum Temperature +85°C
Min. temperature -40°C
Number of Outputs 1
Output Current 7.5A
Protection Class II
Test mark SELV; MM-Zeichen
Weight 770g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot