Mean Well PWM-60-24DA PWM-60 LED driver 60W 24V dimmable IP67 outdoor use

MPN
PWM-60-24DA
Brand
Mean Well
EAN-13
4021087052245
Order Code
05-1407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £42.85
5+ £41.23
10+ £39.60
30+ £37.78
60+ £36.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well PWM-60-24DA is a dimmable LED driver with a constant voltage output of 24 V DC and a power capacity of 60 W, providing 2.5 A of current. This driver is suitable for mounting on flammable surfaces and approved for use on furniture, with added outdoor functionality and surge protection features. It supports 3-in-1 dimming via a built-in DALI interface, making it ideal for powering LED strips in residential and commercial lighting applications
Type LED driver
Output Voltage 24V DC
Max Output Power 60W
Colour Anthracite
Connection Open end cable
Dimensions (L x W x H) 150 x 53 x 35 mm
Height 35mm
IP Rating IP67
Length 150mm
Max. output current 2.5A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 2.5A
Protection Class II
Test mark CE, CB, UL, SELV, ENEC,mm
Weight 490g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot