Mean Well PWM-60-12DA LED driver 60W 12V DALI dimmable outdoor rated IP67

MPN
PWM-60-12DA
Brand
Mean Well
EAN-13
4021087052252
Order Code
05-1402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £36.71
5+ £35.37
10+ £33.94
30+ £32.44
60+ £31.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Mean Well PWM-60-12DA is a 60-watt LED driver that outputs 12 V DC at 5 A, making it suitable for a variety of LED lighting applications. It is DALI dimmable and features surge protection, making it ideal for both outdoor use and installation on furniture or flammable surfaces. This LED driver is designed to power LED strips and other LED devices, providing reliable performance with overvoltage protection.
Type LED driver
Output Voltage 12V DC
Max Output Power 60W
Colour Anthracite
Connection Open end cable
Dimensions (L x W x H) 150 x 53 x 35 mm
Height 35mm
IP Rating IP67
Length 150mm
Max. output current 5A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 5A
Protection Class II
Test mark CE, CB, UL, SELV, ENEC,mm
Weight 490g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot