Mean Well PWM-60-12BLE LED transformer 60W 5A 1 pc

Image Representative of Range

Mean Well PWM-60-12BLE LED transformer 60W 5A 1 pc

MPN
PWM-60-12BLE
Brand
Mean Well
EAN-13
4021087075442
Order Code
05-1401
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £101.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Mean Well's PWM-60-12BLE LED transformer is a 60-watt power supply unit delivering up to 5 amps of current, ideal for LED lighting applications. It features a constant voltage output of 12 volts, perfect for driving LED strips and other low-voltage lighting systems. Commonly used in residential and commercial settings, this LED driver ensures efficient power management and optimal illumination performance.
Type LED transformer
Output Voltage 12V
Max Output Power 60W
Connection Braid
Dimensions (L x W x H) 150 x 53 x 35 mm
Height 35mm
IP Rating IP67
Length 150mm
Max. output current 5A
Maximum Temperature +85°C
Min. temperature -20°C
Number of Outputs 1
Output Current 5A
Protection Class II
Test mark SELV; MM-Zeichen
Weight 490g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot