Mean Well Pwm-40-12 LED Transformer 40.08W 12V DC 3.34A Dimmable Pfc Surge Pro

MPN
PWM-40-12
Brand
Mean Well
EAN-13
4711287459837
Order Code
16-9260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £33.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Mean Well PWM-40-12 LED transformer is a robust and efficient component designed for constant voltage LED applications, offering 40.08 watts of power with an output current ranging from 0 to 3.34 amps at 12 volts DC. This dimmable unit integrates a power factor correction (PFC) circuit, ensuring enhanced energy efficiency and reducing harmonic distortion in the electrical system. With built-in surge protection, the PWM-40-12 provides reliable performance under fluctuating power conditions, making it ideal for engineering projects involving LED lighting systems that require precise control and stability. Its features make it particularly suitable for indoor and outdoor lighting installations, architectural lighting designs, and any application requiring consistent and reliable LED power supply.
Type LED transformer
Output Voltage 12V DC
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 150 x 53 x 35 mm
Height 35mm
IP Rating IP67
Length 150mm
Max. output current 3.34A
Max. power 40.08W
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output Current 40.08 W (max)
Protection Class IP67
Test mark EN61000-3-2 Class C
Weight 490g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot