Mean Well PWM-200-48BLE LED transformer 200.2W 4.17A 1pc

Image Representative of Range

Mean Well PWM-200-48BLE LED transformer 200.2W 4.17A 1pc

MPN
PWM-200-48BLE
Brand
Mean Well
EAN-13
4021087087124
Order Code
05-1397
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £140.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Mean Well's PWM-200-48BLE LED transformer delivers 200.2 W power with a current rating of 4.17 A, suitable for efficient LED strip applications. This LED driver ensures optimal performance and reliability for lighting installations. It's a versatile component ideal for indoor and outdoor LED lighting systems.
Type LED transformer
Output Voltage 48V
Max Output Power 200.2W
Connection Braid
Dimensions (L x W x H) 195 x 68 x 39.5 mm
Height 39.5mm
IP Rating IP67
Length 195mm
Max. output current 4.17A
Maximum Temperature +85°C
Min. temperature -20°C
Number of Outputs 1
Output Current 4.17A
Protection Class II
Test mark MM-Zeichen; SELV
Weight 1030g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot