Mean Well PWM-200-24KN LED driver 199.2W 8.3A 24V 1pc

Order Code:

05-1395

Brand: Mean Well MPN: PWM-200-24KN EAN-13: 4021087072069
Qty Unit Price (Inc VAT)
1+ £90.71
10+ £87.07
25+ £83.60
50+ £80.26
100+ £78.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/05/2026

The Mean Well PWM-200-24KN is an LED driver providing 24 V output and 8.3 A current, suitable for driving high-power LED applications. With a power rating of 199.2 W, it is ideal for use in LED strip lighting and other LED-based projects requiring consistent power delivery. This LED power supply unit ensures reliable performance and efficiency in various lighting installations.
Type LED driver
Output Voltage 24V
Max Output Power 199.2W
Output Current 8.3A
Dimensions (L x W x H) 195 x 68 x 39.50 mm
Height 39.50mm
Length 195mm
Max. output current 8.3A
Max. temperature +85°C
Min. temperature -40°C
Number of Outputs 1
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot