Mean Well PWM-200-24DA2 LED transformer 199.2W 8.3A dimmable 1pc

Image Representative of Range

Mean Well PWM-200-24DA2 LED transformer 199.2W 8.3A dimmable 1pc

MPN
PWM-200-24DA2
Brand
Mean Well
EAN-13
4021087075565
Order Code
05-1394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £54.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well PWM-200-24DA2 LED transformer provides 199.2 W of power with an 8.3 A current rating, ideal for dimmable LED lighting applications. This LED power supply unit is commonly used for LED strips, offering reliable and efficient power distribution. It is suitable for both residential and commercial settings requiring energy-efficient LED lighting solutions.
Type LED transformer
Output Voltage 24V
Max Output Power 199.2W
Connection Braid
Dimensions (L x W x H) 195 x 68 x 39.5 mm
Height 39.5mm
IP Rating IP67
LED driver features dimmable
Length 195mm
Max. output current 8.3A
Maximum Temperature +85°C
Min. temperature -40°C
Number of Outputs 1
Output Current 8.3A
Protection Class II
Test mark MM-Zeichen; SELV
Weight 1003g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot