Mean Well PWM-120-24DA PWM-120 LED driver 120W 24V DC dimmable DALI IP67

MPN
PWM-120-24DA
Brand
Mean Well
EAN-13
4021087042314
Order Code
05-1386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £67.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Mean Well PWM-120-24DA LED driver provides a constant voltage of 24 V DC, with a power rating of 120 W and a current rating of 5 A, making it suitable for dimmable LED applications. It features a DALI interface, PFC circuit, and surge protection, ensuring safe and efficient operation on flammable surfaces and furniture. This driver is ideal for outdoor use, making it a reliable choice for lighting installations needing robust voltage control.
Type LED driver
Output Voltage 24V DC
Max Output Power 120W
Colour Anthracite
Connection Open end cable
Dimensions (L x W x H) 191 x 63 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 191mm
Max. output current 5A
Maximum Temperature 90°C
Min. temperature -40°C
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 5A
Protection Class II
Weight 970g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot