Mean Well PWM-120-12KN LED driver 120W 5A 12V 1pc

MPN
PWM-120-12KN
Brand
Mean Well
EAN-13
4021087070249
Order Code
05-1383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £67.91
5+ £65.24
10+ £62.80
25+ £58.69
50+ £57.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well PWM-120-12KN is a 120 W LED driver designed for delivering 12 V output at 5 A, ideal for powering LED strips. Manufactured by Mean Well, this LED power supply unit is commonly used in indoor and outdoor lighting applications. Its robust design ensures efficient power conversion for reliable LED performance.
Type LED driver
Output Voltage 12V
Max Output Power 120W
Dimensions (L x W x H) 191 x 63 x 37.50 mm
Height 37.50mm
Length 191mm
Max. output current 5A
Maximum Temperature +90°C
Min. temperature -40°C
Number of Outputs 1
Output Current 5A
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot