Mean Well PWM-120-12BLE LED driver 120W 12V DC 10A dimmable outdoor

Image Representative of Range

Mean Well PWM-120-12BLE LED driver 120W 12V DC 10A dimmable outdoor

MPN
PWM-120-12BLE
Brand
Mean Well
EAN-13
4021087070317
Order Code
05-1380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £95.06
10+ £85.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well PWM-120-12BLE is a LED driver providing constant voltage output at 120 W, 10 A, and 12 V DC. It is suitable for outdoor use and can be placed on flammable surfaces and approved for use on furniture. Key features include dimmable functionality, a PFC circuit, surge protection, and an overvoltage design, making it ideal for powering LED strips and other lighting applications.
Type LED driver
Output Voltage 12V DC
Max Output Power 120W
Colour Anthracite/black
Connection Open end cable
Dimensions (L x W x H) 191 x 63 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 191mm
Max. output current 10A
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 10A
Protection Class II
Test mark CE · MM · SELV
Weight 970g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot