Mean Well PSPA-1000-24 SMPSU 24V DC 42A 1008W 1 pc

MPN
PSPA-1000-24
Brand
Mean Well
EAN-13
4021087048729
Order Code
05-1372
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £191.47
5+ £185.50
10+ £179.78
25+ £172.33
50+ £166.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The Mean Well PSPA-1000-24 is a switch mode power supply unit providing an output of 24 V DC and 42 A, delivering 1008 W of power. This printed circuit board power supply unit features screw terminals and solder lugs for easy installation. It is typically used for industrial applications requiring stable and efficient power conversion.
Output Voltage [DC] 24V
Output Current 42A
Power Rating 1008W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 170 x 120 x 93 mm
Height 93mm
Length 170mm
Maximum Operating Temperature +70°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 2743000h
Operating temperature (min.) -20°C
Output Voltage 24V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 1930g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot