Mean Well PSPA-1000-12 SMPSU 12V DC 80A 960W single piece

MPN
PSPA-1000-12
Brand
Mean Well
EAN-13
4021087048743
Order Code
05-1371
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £189.28
5+ £183.62
10+ £177.92
25+ £172.25
50+ £166.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The Mean Well PSPA-1000-12 is a switched-mode power supply unit (SMPSU) featuring a 12 V DC output and an 80 A current capacity, delivering up to 960 W of power. It is equipped with screw terminal connections for ease of installation in various industrial and commercial electronic systems. This PSU is suitable for applications requiring reliable high-power DC outputs, such as telecommunications, automation equipment, and large-scale LED displays.
Output Voltage [DC] 12V
Output Current 80A
Power Rating 960W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 170 x 120 x 93 mm
Height 93mm
Length 170mm
Maximum Operating Temperature +70°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 2743000h
Operating temperature (min.) -20°C
Output Voltage 12V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 1930g
Width 120mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot