Mean Well PSP-600-24 SMPSU 24V 25A 600W enclosed built-in fan PFC

Image Representative of Range

Mean Well PSP-600-24 SMPSU 24V 25A 600W enclosed built-in fan PFC

MPN
PSP-600-24
Brand
Mean Well
EAN-13
4021087015240
Order Code
05-1368
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £182.78
5+ £178.20
10+ £173.62
25+ £169.06
50+ £155.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Mean Well PSP-600-24 is a switched-mode power supply unit (SMPSU) delivering 24 V DC at 25 A, with a total power output of 600 W. It features solder lugs for secure connections and is suitable for mounting on printed circuit boards (PCB). This robust unit is ideal for industrial applications and electronic projects requiring a reliable power source.
Output Voltage [DC] 24V
Output Current 25A
Power Rating 600W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 170 x 120 x 93 mm
Height 93mm
Length 170mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 24V DC
Type SMPSU
Weight 1937.50g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot