Christmas Opening Hours and Delivery Dates here

Mean Well PS-05-12 Power Supply 12V 0.45A Overload/Short Circuit Protection

Order Code:

05-1363

Brand: Mean Well MPN: PS-05-12 EAN-13: 4021087018807

Discontinued


The Mean Well PS-05-12 is an open-frame switching power supply delivering 12 V DC at 0.45 A with a power output of 5.4 W. Suitable for PCB mounting, it features solder lugs for secure connections, making it ideal for integrating into electronic circuits. This power supply is typically used in industrial and consumer electronic applications where a compact and efficient power solution is required.
Type SMPSU
Output Voltage 12V DC
Output Current 450mA
Number of Outputs 1
Power Rating 5.4W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 75.00 x 40.00 x 20.00 mm
Height 20.00mm
Input voltage (max.) 264V AC
Length 75.00mm
Max. output current 0.45A
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 open
Number of Inputs 1
Width 40.00mm

Trustpilot