Mean Well PLN-20-24 LED driver 19W 18-24V DC IP64 PFC Dimmable Surge Protect

MPN
PLN-20-24
Brand
Mean Well
EAN-13
4021087015615
Order Code
05-1360
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.71
5+ £18.14
10+ £17.60
25+ £17.03
50+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/07/2026

The Mean Well PLN-20-24 LED driver is a constant voltage and constant current transformer, providing 19 W power at 0.8 A with an 18 - 24 V DC output. It features a PFC circuit, surge protection, and is dimmable, making it suitable for LED strips and other LED lighting applications. This reliable driver ensures efficient power delivery and protection for lighting systems.
Type LED driver
Output Voltage 18V DC
Max Output Power 19W
Output Current 800mA
Input Voltage 277V AC
Connection Open end cable
Dimensions (L x W x H) 147.00 x 37.00 x 28.00 mm
Height 28.00mm
IP Rating IP64
Length 147.00mm
Max. output current 0.8A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 180.00g
Width 37.00mm

Reviews

Be the first to submit a review

Trustpilot