Mean Well PLN-100-24 LED driver 96W 18-24V DC dimmable IP64 PFC

MPN
PLN-100-24
Brand
Mean Well
EAN-13
4021087015684
Order Code
05-1358
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £41.28
5+ £40.03
10+ £38.80
25+ £37.55
50+ £36.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/07/2026

Mean Well's PLN-100-24 is an LED driver providing a constant voltage and current output with a power rating of 96 watts and a current of 4 amperes. It operates within a voltage range of 18 to 24 V DC, featuring a power factor correction circuit and surge protection. This dimmable transformer is suitable for powering LED strips and other LED lighting applications.
Type LED driver
Output Voltage 18V DC
Max Output Power 96W
Output Current 4A
Input Voltage 295V AC
Connection Open end cable
Dimensions (L x W x H) 200.00 x 70.50 x 35.00 mm
Height 35.00mm
IP Rating IP64
Length 200.00mm
Max. output current 4A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 575.00g
Width 70.50mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot