Mean Well PLM-25-500 LED driver constant current 25W 30-50V DC

MPN
PLM-25-500
Brand
Mean Well
EAN-13
4021087015790
Order Code
05-1356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.39
5+ £11.27
10+ £11.11
25+ £10.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

The Mean Well PLM-25-500 is a constant current LED driver with a power rating of 25 W and an output of 0.5 A at 30 - 50 V DC. It is suitable for use on furniture and includes surge protection. This LED driver is typically used for powering LED strips or arrays in interior lighting applications.
Type LED driver
Output Voltage 30V DC
Max Output Power 25W
Input Voltage 295V AC
Connection Screw terminal
Dimensions (L x W x H) 145 x 38 x 22 mm
Height 22mm
IP Rating IP30
Length 145mm
Max. output current 0.5A
Minimum Input Volage 110V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 500mA
Protection Class II
Weight 125g
Width 38mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot