Mean Well Pld-60-700B LED Driver Constant Current 60W 0.7A 50-86V DC Non-Dim

MPN
PLD-60-700B
Brand
Mean Well
EAN-13
4711287458229
Order Code
16-9257
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £17.87 £17.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Mean Well PLD-60-700B LED Driver is a robust and reliable device designed to deliver a constant current output of 0.7 A, with a power rating of 60 W, suitable for driving LEDs that operate within a voltage range of 50 to 86 V DC. This non-dimmable driver is ideal for applications where stable and efficient power supply is critical, such as in commercial and industrial lighting systems, ensuring optimal performance and longevity of LED luminaires. The driver is built to meet stringent safety and reliability standards, making it a trusted choice for engineers in designing high-efficiency lighting solutions that require consistent current delivery without dimming capabilities.
Type LED driver
Output Voltage 50V DC
Input Voltage 230V AC
Connection Open end cable
Dimensions (L x W x H) 128.00 x 60.00 x 31.50 mm
Height 31.50mm
IP Rating IP30
LED driver features not dimmable
Length 128.00mm
Max. output current 0.7A
Max. power 60W
Minimum Input Volage 180V AC
No. of Inputs 1
No. of outputs 1
Output Current 60 W (max)
Protection Class II
Weight 340.00g
Width 60.00mm

Reviews

Be the first to submit a review

Trustpilot