Mean Well Pld-25-700 LED Driver Constant Current 25W 0.7A 24-36V DC Not Dimmable

MPN
PLD-25-700
Brand
Mean Well
EAN-13
4711287443355
Order Code
16-9256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Mean Well PLD-25-700 LED driver, identified by the manufacturer's part number 1293214, is a constant current device designed to deliver 25 watts at 0.7 amps within a voltage range of 24 to 36 volts DC. This LED driver is non-dimmable, making it suitable for applications where consistent illumination without variability is required, such as in architectural illumination, signage, and display lighting systems. Its reliable power regulation ensures stable performance for LED arrays, providing engineers with a straightforward solution for integrating LED technology into projects that demand a fixed output current. The driver's compact design and efficient operation make it a dependable choice for engineers looking to implement LED lighting solutions in both indoor and outdoor environments.
Type LED driver
Output Voltage 24V DC
Input Voltage 277V AC
Connection Open end cable
Dimensions (L x W x H) 84.00 x 57.00 x 29.50 mm
Height 29.50mm
IP Rating IP30
LED driver features not dimmable
Length 84.00mm
Max. output current 0.7A
Max. power 25W
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output Current 25 W (max)
Protection Class II
Weight 190.28g
Width 57.00mm

Reviews

Be the first to submit a review

Trustpilot