Mean Well PLC-100-24 LED driver 96W 24V DC PFC surge protection

MPN
PLC-100-24
Brand
Mean Well
EAN-13
4021087006378
Order Code
05-1348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well PLC-100-24 LED driver is a constant voltage and constant current LED transformer delivering 96 W at 24 V DC, with a current range of 0 to 4 A. It features a power factor correction circuit and surge protection, ensuring reliability and safety in its operation. Typically used in LED strip lighting applications, it is suitable for integration into furniture, though it is not dimmable.
Type LED driver
Output Voltage 24V DC
Max Output Power 96W
Input Voltage 264V AC
Dimensions (L x W x H) 200.50 x 70.50 x 35.00 mm
Height 35.00mm
IP Rating IP20
Length 200.50mm
Max. output current 4A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class I
Weight 520.00g
Width 70.50mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot