Mean Well PD-25A SMPSU 25W Open frame universal input safety protections

MPN
PD-25A
Brand
Mean Well
EAN-13
4021087019422
Order Code
05-1347
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.35
5+ £12.93
10+ £12.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/09/2026

The Mean Well PD-25A is a 25 W open-frame switching power supply designed for PCB mounting, with solder lugs for secure connections. It features a pin strip for nylon crimp connectors, making it suitable for various electronic applications requiring compact and efficient power management. Typical applications include powering embedded systems and industrial control equipment with its reliable and stable output.
Type SMPSU
Output Voltage 5/12 V/DC
Output Current 5/0.1-1.5 A 0.2-2.
Number of Outputs 1
Power Rating 25W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 107.00 x 61.00 x 28.00 mm
Height 28.00mm
Length 107.00mm
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 open
Number of Inputs 1
Weight 145.83g
Width 61.00mm

Reviews

Be the first to submit a review

Trustpilot