Mean Well OWA-60E-12 Desktop Power Supply 12V DC 5A 60W Europlug

MPN
OWA-60E-12
Brand
Mean Well
EAN-13
4021087027250
Order Code
05-1320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £22.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Mean Well OWA-60E-12 is a desktop power supply unit with a fixed voltage output of 12V DC, delivering up to 5A and 60W. Manufactured by Mean Well, this power supply is ideal for applications requiring reliable DC power, such as powering small electronics or laboratory equipment. Its compact design makes it suitable for desktop use. Fitted with a Europlug for European use.

Note: Not suitable for UK use.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 5A
Power Rating 60W
Height 50mm
Inputs 1
Length 220mm
Max. output current 5A
Max. power 60W
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 639g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot