Mean Well OWA-200E-24 Bench PSU 24V 8.3A 199W

Image Representative of Range

Mean Well OWA-200E-24 Bench PSU 24V 8.3A 199W

MPN
OWA-200E-24
Brand
Mean Well
EAN-13
4021087075725
Order Code
05-1318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £49.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well OWA-200E-24 is a bench power supply unit with a fixed voltage output of 24 V and a current rating of 8.3 A, providing a total power output of 199 W. It is designed for stable and reliable power delivery in laboratory or testing environments. Typical applications include powering electronic devices, components, and circuits during development and testing phases.
Type Bench PSU (fixed voltage)
Input Voltage 80-264V AC
Output Voltage 24V
Output Current 8.3A
Power Rating 199W
Connections 4-pin XLR
Height 39.5mm
Inputs Round plug CEE 7/7
Length 195mm
Max. output current 8.3A
Number of Outputs 1
Weight 1320g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot