Mean Well NPP-1700-24 VRLA charger 24V 50A intelligent 3-stage charger

MPN
NPP-1700-24
Brand
Mean Well
EAN-13
4021087072687
Order Code
05-1308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £277.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well NPP-1700-24 is a VRLA charger designed for lead acid batteries. It features a 24 V voltage rating and a maximum charging current of 50 A, making it suitable for high-capacity battery applications. This automated bench charger is ideal for maintaining and charging backup batteries in industrial, telecommunications, and renewable energy systems.
Type VRLA charger
Battery Sizes Charged SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Charge Voltage 27.6 V
Charging current (max.) 50A
Charging current at 24 V 50A
Dim (L x W x H) 300 x 184 x 70 mm
Height 70mm
Length 300mm
Operating Voltage 90 - 264 V
Recommended battery capacity (max.) 640Ah
Recommended battery capacity (min.) 200Ah
Suitable for lead-type rechargeables 24 V
Weight 2960g
Width 184mm

Reviews

Be the first to submit a review

Trustpilot