Mean Well NPP-1200-48 VRLA charger 48V 18A 3-stage with remote control

MPN
NPP-1200-48
Brand
Mean Well
EAN-13
4021087072700
Order Code
05-1307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £208.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well NPP-1200-48 VRLA charger is a bench charger for lead acid batteries, delivering a maximum charging current of 18 A at 48 V. It is designed for automated charging of VRLA batteries, making it suitable for industrial and large-scale battery management applications. This charger ensures efficient and reliable battery maintenance, ideal for automotive and backup power systems.
Type VRLA charger
Battery Sizes Charged SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Charge Voltage 55.2 V
Charging current (max.) 18A
Charging current at 48 V 18A
Dim (L x W x H) 250 x 158 x 67 mm
Height 67mm
Length 250mm
Operating Voltage 90 - 264 V
Recommended battery capacity (max.) 18Ah
Recommended battery capacity (min.) 9Ah
Suitable for lead-type rechargeables 48 V
Weight 1930g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot