Mean Well NPF-200-24 LED driver 199.2W 8.3A non-dimmable CV+CC

Image Representative of Range

Mean Well NPF-200-24 LED driver 199.2W 8.3A non-dimmable CV+CC

MPN
NPF-200-24
Brand
Mean Well
EAN-13
4021087075985
Order Code
05-1296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £39.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well NPF-200-24 LED driver is a switched-mode power supply delivering 199.2 W with a constant current of 8.3 A. It features a plastic housing and is not dimmable, making it suitable for consistent LED lighting applications. Typically used in LED strip installations, this driver ensures efficient power management for various lighting systems.
Type LED driver
Output Voltage 24V
Max Output Power 199.2W
Connection Braid
Dimensions (L x W x H) 195 x 68 x 39.5 mm
Height 39.5mm
IP Rating IP67
LED driver features not dimmable
Length 195mm
Max. output current 8.3A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 8.3A
Protection Class II
Test mark MM-Zeichen; SELV
Weight 1003g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot