Mean Well NPF-200-12 LED driver 180W 15A constant voltage/current

Image Representative of Range

Mean Well NPF-200-12 LED driver 180W 15A constant voltage/current

MPN
NPF-200-12
Brand
Mean Well
EAN-13
4021087076005
Order Code
05-1295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £39.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well NPF-200-12 LED driver is a switched-mode power supply with a constant voltage and constant current output, rated at 180 W and 15 A. Housed in a plastic enclosure, this non-dimmable unit is ideal for powering LED strips and other LED lighting applications. It is designed for reliable performance in various indoor environments.
Type LED driver
Output Voltage 12V
Max Output Power 180W
Connection Braid
Dimensions (L x W x H) 195 x 68 x 39.5 mm
Height 39.5mm
IP Rating IP67
LED driver features not dimmable
Length 195mm
Max. output current 15A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 15A
Protection Class II
Test mark MM-Zeichen; SELV
Weight 1003g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot