Mean Well NPB-750-24 charger 24 V 22.5 A efficient and reliable

MPN
NPB-750-24
Brand
Mean Well
EAN-13
4021087072748
Order Code
05-1291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £164.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well NPB-750-24 is a bench VRLA charger designed for charging lead acid batteries effectively. It delivers a maximum charging current of 22.5 A at 24 V, making it suitable for various battery maintenance tasks. This automated VRLA charger is ideal for applications involving reliable charging of lead acid battery systems.
Type VRLA charger
Battery Sizes Charged SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Charge Voltage 27.6 V
Charging current (max.) 22.5A
Charging current at 24 V 22.5A
Dim (L x W x H) 230 x 158 x 67 mm
Height 67mm
Length 230mm
Operating Voltage 90 - 264 V
Recommended battery capacity (max.) 260Ah
Recommended battery capacity (min.) 80Ah
Suitable for lead-type rechargeables 24 V
Weight 1840g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot