Mean Well NPB-450-24 VRLA charger 24V 13.5A for diverse DC devices

MPN
NPB-450-24
Brand
Mean Well
EAN-13
4021087072786
Order Code
05-1289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £112.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

The Mean Well NPB-450-24 VRLA charger is a lead acid battery charger with a maximum charging current of 13.5 A and a voltage rating of 24 V. It is designed for automated and bench use, making it suitable for various applications that require efficient and reliable battery charging. Typical applications include charging VRLA batteries in industrial, automotive, and renewable energy systems.
Type VRLA charger
Number of Batteries Charged 1
Chemistry Lead Acid
Battery Sizes Charged SLA
Charge Voltage 26.4 V
Charging current (max.) 13.5A
Charging current at 24 V 13.5A
Dim (L x W x H) 205 x 135 x 55 mm
Height 55mm
Length 205mm
Operating Voltage 90 - 264 V
Recommended battery capacity (max.) 155Ah
Recommended battery capacity (min.) 45Ah
Suitable for lead-type rechargeables 24 V
Weight 1020g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot