Mean Well NPB-1700-24 Intelligent VRLA charger 24V 50A for DC devices

MPN
NPB-1700-24
Brand
Mean Well
EAN-13
4021087072878
Order Code
05-1287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £305.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well NPB-1700-24 is a VRLA charger designed for charging applications with a maximum output of 24 V and 50 A current. This lead acid battery charger is typically used to charge and maintain VRLA batteries efficiently and reliably in automotive and industrial settings. It features automated charging capabilities, making it a versatile bench VRLA charger.
Type VRLA charger
Battery Sizes Charged SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Charge Voltage 27.6 V
Charging current (max.) 50A
Charging current at 24 V 50A
Dim (L x W x H) 307.7 x 184 x 70 mm
Height 70mm
Length 307.7mm
Operating Voltage 90 - 264 V
Recommended battery capacity (max.) 640Ah
Recommended battery capacity (min.) 200Ah
Suitable for lead-type rechargeables 24 V
Weight 2960g
Width 184mm

Reviews

Be the first to submit a review

Trustpilot