Easter Opening Hours and Delivery Dates here

Mean Well NLDD-350H DC/DC converter 6V 0.35A 1 pc

Order Code:

05-1279

Brand: Mean Well MPN: NLDD-350H EAN-13: 4021087076142
Qty Unit Price (Inc VAT)
1+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

Manufactured by Mean Well, the NLDD-350H is a DC/DC converter with a voltage rating of 6V and a current rating of 0.35A. This compact converting unit is ideal for applications requiring efficient direct current conversion in electrical and electronic circuits. Typical uses include LED lighting systems and other low-power electronic devices.
Output Voltage 6V
Input Voltage Range 56V DC
Power Rating 60W
Output Current 350mA
Dim (L x W x H) 32.10 x 20.50 x 12.50 mm
Efficiency (max.) 96%
Height 12.50mm
Length 32.10mm
Max. output current 0.35A
Max. temperature +50°C
Min. input voltage 10V DC
Min. temperature -40°C
Type DC/DC converter
Width 20.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot