Mean Well NGE65E05-P1J PSU 30W LPS fixed voltage DC compatible

MPN
NGE65E05-P1J
Brand
Mean Well
EAN-13
4021087099301
Order Code
05-1251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Mean Well NGE65E05-P1J is a 30 W mains PSU with a fixed voltage output, ideal for providing stabilised power. It features a Euro plug, making it suitable for use with European outlets, and is commonly used for powering small electronics and devices. This power adapter ensures consistent performance for applications requiring reliable and steady voltage.
Type Mains PSU (fixed voltage)
Cable Length 100cm
Connection Euro plug
Dim (L x W x H) 62.0 x 30.0 x 65.0 mm
Height 65.0mm
Input Voltage 370V
IP Rating IP21
Length 62.0mm
Maximum Operating Temperature 70°C
MTBF 682200h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Output Voltage 5V DC
Power 30W
Weight 211.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot