Mean Well NGE45E24-P1J PSU 45.1W DC fixed voltage LPS compliant

MPN
NGE45E24-P1J
Brand
Mean Well
EAN-13
4021087099486
Order Code
05-1247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well NGE45E24-P1J is a fixed voltage power supply with a power output of 45.1 watts, equipped with a Euro plug. It provides a stable 24V output, making it suitable for powering a variety of electronic devices and applications that require reliable and consistent power. Ideal for use in electronics projects, industrial equipment, and other applications where a dependable constant voltage is essential.
Type Mains PSU (fixed voltage)
Cable Length 150cm
Connection Euro plug
Dim (L x W x H) 60.0 x 30.0 x 65.0 mm
Height 65.0mm
Input Voltage 370V
IP Rating IP21
Length 60.0mm
Maximum Operating Temperature 70°C
MTBF 749900h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Output Voltage 24V DC
Power 45.1W
Weight 211.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot